Vishay BFC237892103

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
$ 2.018
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237892103.

IHS

Datasheet9 pages11 years ago
Datasheet9 pages14 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-6.20%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.018
$ 3.653
Stock
8,362
14,840
Authorized Distributors
6
3
Capacitance
10 nF
10 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
2 kV
2 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
18.4912 mm
18.0086 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2006-08-09
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
PanasonicECW-H16103JV
Capacitor;ECWH,Met Polyprop Film Cap,Radial,1600VDC,0.01uF,5%,Blk ST
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01Uf, Through Hole Mount
Film Capacitor, Polypropylene, 2500V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237892103 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 2000V PP 5% (26 X 10 X 19.5mm) Radial 22.5mm 85°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP/MKP378 600V 10000pF ±5% 1.024Lx0.335W 26.00mmx8.50mm
BFC Series Ø 26 x 8.5 mm 2000 V 0.01 uF ±5 % Through Hole Radial Film Capacitor
VISHAY BFC237892103 Film Capacitor, 0.01 F, 2 kV, MKP378 Series,5%, Radial Leaded, PP (Polypropylene)
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.01Μf; Capacitance Tolerance:± 5%; Typical Applications:High Current, Pulse; Capacitor Mounting:Through Hole; Voltage(Ac):-; Voltage(Dc):2Kv Rohs Compliant: Yes |Vishay BFC237892103.
CAPACITOR, 0.01UF, 2000V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.01µF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/085/56; External Depth:10mm; External Length / Height:19.5mm; External Width:26mm; Insulation Resistance:100000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.02; Power Factor Frequency:10kHz; Power Factor Temperature:20°C; Pulse Rating:2000V/µs; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:600V; Voltage Rating VDC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 378 92103
  • 222237892103
  • BFC237892103.