Vishay BFC237872224

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
$ 3.82
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237872224.

Newark

Datasheet9 pages11 years ago

Farnell

Arrow.cn

Inventory History

3 month trend:
-66.67%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.82
$ 9.154
Stock
5,873
100
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
27.9908 mm
27.9908 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-12-02
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1000V PP 5% (31 X 13 X 23mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Yageo GroupR76QR3220SE30J
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1250V PP 5% (31.5 X 14 X 24.5mm) Radial Wound 27.5mm 110C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237872224 provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 1000V PP 5% (31 X 18 X 28mm) Radial 27.5mm 85°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP/MKP378 400V 0.22muF ±5% 1.240Lx0.709W 31.50mmx18.00mm
CAPACITOR, 0.22UF, 1000V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.22µF; Capacitance Tolerance:± 5%; Voltage Rating:1kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/085/56; External Depth:21mm; External Length / Height:31mm; External Width:31mm; Insulation Resistance:100000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Power Factor:0.02; Power Factor Frequency:10kHz; Power Factor Temperature:20°C; Pulse Rating:300Vµs; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating V AC:400V; Voltage Rating V DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC237872224.