Vishay BFC237540332

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237540332.

IHS

Datasheet28 pages10 years ago
Datasheet80 pages24 years ago

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
-15.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicECW-H16332JV
Cap Film 0.0033uF 1600V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm Bulk
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR73UN1330SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-HA3C332JQ
Ecwh,radial Lead,metallized Pp Film Rohs Compliant: Yes |Panasonic ECW-HA3C332JQ
Yageo GroupR73TI13304000J
Cap Film 0.0033uF 1600V PP 5% (18 X 7.5 X 13.5mm) Radial Wound 15mm 105°C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237540332 provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Radial AC and Pulse Polypropylene Film Capacitor Lacquered FILM CAPACITOR
Cap Film 0.0033uF 2000V PP 5% (26 X 6 X 19mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
VISHAY BFC237540332 Film Capacitor, 3300 pF, 2 kV, KP/MKP 375 Series,5%, Radial Leaded, PP (Polypropylene)
CAPACITOR, 0.0033UF 2000V CAPACITOR, 0.0033UF 2000V; CAPACITANCE:0.0033UF; VOLTAGE RATING, AC:600V; VOLTAGE RATING, DC:2000V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:2222375; TOLERANCE, :5%; TOLERANCE, -:5%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, 0.0033UF, 2000V; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3300pF; Capacitance Tolerance:± 5%; Voltage Rating:2kV; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +85°C; Climatic Category:55/100/56; External Depth:6mm; External Length / Height:19mm; External Width:26mm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Package / Case:Radial; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:5%; Tolerance -:5%; Voltage Rating VAC:600V; Voltage Rating VDC:2000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 375 40332
  • 222237540332