Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32652A2332J

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32652A2332J.

IHS

Datasheet39 pages13 years ago

Newark

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-09-29
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECW-H16332JV
Cap Film 0.0033uF 1600V PP 5% (18 X 7.5 X 14.5mm) Radial 15mm Bulk
PanasonicECW-HA3C332JB
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR73UN1330SE00J
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
PanasonicECW-HA3C332JQ
Cap Film 0.0033uF 1600V PP 5% (17.8 X 5.6 X 13.4mm) Radial 15mm 105C Ammo Pack
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount

Descriptions

Descriptions of TDK B32652A2332J provided by its distributors.

Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Cap Film 0.0033uF 2000V PP 5% (18 X 8.5 X 14.5mm) Radial Wound 15mm 110C Automotive Bulk
Film Capacitor, 3300 pF, 700 V, 2000 V, ± 5%, Metallized PP, Radial Box - 2 Pin
Film Capacitor; Capacitor Dielectric Type:Polypropylene; Capacitance:0.0033µF; Capacitance Tolerance:± 5%; Voltage Rating:2000VDC; Life Time @ Temperature:200000 hours @ 40°C; Series:MKP; Capacitor Case Style:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B32652-A2332-J