Vishay BFC237363474

Cap Film 0.47uF 630V PET 10% (26 X 10 X 19.5mm) Radial 22.5mm 105°C Loose in Box
$ 1.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237363474.

IHS

Datasheet18 pages2 years ago

Newark

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQE6474KF
Capacitor Film 0.47uF 630VDC PET 10% 26 X 9.3 X 18.5mm RDL 22.5mm Bulk
Cornell DubilierDME6P47K-F
Cap Film 0.47uF 630V PET 10%( 26 X 10 X 18.5mm) Radial 22.5mm 125C
PanasonicECQ-E6474KFB
Cap Film 0.47uF 630V PET 10% (26 X 9.3 X 23.5mm) Radial 15mm 105C Bulk
PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
Cap Film 0.47uF 630VDC/220VAC PET 10% 31.5 X 11.5 X 20.5mm RDL 27.5mm Bulk

Descriptions

Descriptions of Vishay BFC237363474 provided by its distributors.

Cap Film 0.47uF 630V PET 10% (26 X 10 X 19.5mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 250V 0.47muF ±10% 1.024Lx0.394W 26.00mmx10.00mm
BFC Series Ø 26 x 10 mm 630 V 0.47 uF ±10 % DC Film Radial Film Capacitor
VISHAY BFC237363474 Film Capacitor, 0.47 F, 630 V, MKT373 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.47UF, 630V; Product Range:VISHAY - MKT373 Series; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case;RoHS Compliant: Yes
CAPACITOR, 0.47UF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.47µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +105°C; Approval Category:IEC 60384-3; Climatic Category:55/105/56; External Depth:19.5mm; External Length / Height:26mm; External Width:10mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:4.0mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric