What’s new: Find the right parts faster with our redesigned experience

Learn more

Panasonic ECQE6474KF

Capacitor Film 0.47uF 630VDC PET 10% 26 X 9.3 X 18.5mm RDL 22.5mm Bulk
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQE6474KF.

IHS

Datasheet25 pages8 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Farnell

Inventory History

3 month trend:
-89.74%

CAD Models

Download Panasonic ECQE6474KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.59
$ 0.702
Stock
83,382
8,238
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
PET
-
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
19.5072 mm
18.9992 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Related Parts

PanasonicECQ-E6474KFB
Cap Film 0.47uF 630V PET 10% (26 X 9.3 X 23.5mm) Radial 15mm 105C Bulk
PanasonicECQ-E2W474KH
Cap Film 0.47uF 450V PET 10% (12.7 X 7.7 X 16mm) Radial 10mm 105°C Bulk
Cap Film 0.47uF 450V PET 10% (18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive T/R
PanasonicECQ-E6474JF
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 470uF, Through Hole Mount
Yageo GroupR60PR34705040K
Film Capacitor, 0.47 uF, 220 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin
Cap Film 0.47uF 450V PET 10%( 18 X 8.5 X 14.5mm) Radial Wound 15mm 125C Automotive Bulk
Yageo GroupR60PN34705040K
Cap Film 0.47uF 630V PET 10% (26.5 X 10 X 18.5mm) Radial 22.5mm 105°C Bulk
Yageo GroupR60PR3470AA40K
Film Capacitor, 0.47 uF, 220 V, 630 V, ± 10%, Metallized PET, Radial Box - 2 Pin

Descriptions

Descriptions of Panasonic ECQE6474KF provided by its distributors.

Capacitor Film 0.47uF 630VDC PET 10% 26 X 9.3 X 18.5mm RDL 22.5mm Bulk
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.47uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 630V 0.47muF ±10% 1.024Lx0.366W 26.00mmx9.30mm
ECQE Series 630 V 0.47 uF ±10 % LS=22.5 mm Metallized Polyester Film Capacitor
Panasonic ECQE6474KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 630V, 0.22µF, -40 to +105 ¡C, RoHS
Panasonic SCT
@FILM LEADED,POLY,630V,.47UF, 10%,-40~+85,26X9.3X18.5,BUL<TX
CAPACITOR POLY FILM, 0.47UF, 630VDC, ±10; CAPACITOR POLY FILM, 0.47UF, 630VDC, ±10%, RAD; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630VDC; Life Time @ Temperature:(Not Available); Lead Spacing:10mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQ-E6474KF