Vishay BFC237321685

Cap Film 6.8uF 100V PET 10% (31 X 11 X 21mm) Radial 27.5mm Loose in Box
$ 4.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237321685.

IHS

Datasheet18 pages2 years ago
Datasheet18 pages9 years ago

Farnell

element14 APAC

Newark

Future Electronics

Inventory History

3 month trend:
-16.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
PanasonicECQ-E1685KF
CAP FILM 6.8UF 10% 100VDC RADIAL / 6.8 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Cornell DubilierDME1W6P8K-F
Cap Film 6.8uF 100V PET 10% (26 X 9.5 X 18.5mm) Radial 22.5mm 125C
Cap Film 6.8uF 100V PET 10% (26 X 8.5 X 21.5mm) Radial 22.5mm Loose in Box
Cap Film 6.8uF 100V PET 10% (26.5 X 8.5 X 16.5mm) Radial Wound 22.5mm 125C Automotive Bulk
Cap Film 6.8uF 100V PET 10% (31.5 X 13.5 X 23.5mm) Radial 27.5mm 100C Bulk

Descriptions

Descriptions of Vishay BFC237321685 provided by its distributors.

Cap Film 6.8uF 100V PET 10% (31 X 11 X 21mm) Radial 27.5mm Loose in Box
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Radial FILM CAPACITOR MKT373 63V 6.8muF 卤10% 1.220Lx0.433W 31.00mmx11.00mm
VISHAY BFC237321685 Film Capacitor, 6.8 F, 100 V, MKT373 Series,10%, Radial Leaded, PET (Polyester)
BFC Series 630 V 6.8 uF ±10 % LS=27.5mm DC Film Radial Film Capacitor
CAP, FILM, 6.8UF, 10%, 100V, RADIAL; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:100V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not Applicable); ;RoHS Compliant: Yes
CAPACITOR, 6.8UF, 100V; Capacitor Dielectric Type:Polyester (PET); Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:100V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; Operating Temperature Range:-55°C to +105°C; Climatic Category:55/105/56; External Depth:11mm; External Length / Height:21mm; External Width:31mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:63V; Voltage Rating VDC:100V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 222237321685
  • BFC2 37321685