Vishay BFC237261333

Cap Film 0.033uF 630V PET 10% (12.5 X 5 X 11mm) Radial 10mm 105C Loose
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237261333.

IHS

Datasheet13 pages3 years ago

Farnell

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQ-E6333KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount
Yageo GroupR60PF2330506AK
Cap Film 0.033uF 630V PET 10% (13 X 5 X 11mm) Radial Stacked 10mm 105C Automotive Bag
Cap Film 0.033uF 630V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm Bulk
PanasonicECQE6333JF
Cap Film 0.033uF 630V PET 5% (12 X 6 X 11.9mm) Radial 10mm 105C Bulk
PanasonicECQ-E6333KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6333KF3

Descriptions

Descriptions of Vishay BFC237261333 provided by its distributors.

Cap Film 0.033uF 630V PET 10% (12.5 X 5 X 11mm) Radial 10mm 105C Loose
DC FILM CAPACITOR Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, 4920
Radial FILM CAPACITOR MKT372 250V 0.033muF ±10% 0.492Lx0.197W 12.50mmx5.00mm
BFC Series Ø 12.5 x 5 mm 630 V 0.033 uF ±10 % DC Film Radial Film Capacitor
VISHAY BFC237261333 Film Capacitor, 0.033 F, 630 V, MKT372 Series,10%, Radial Leaded, PET (Polyester)
CAPACITOR, 0.033UF, 630V; Product Range:VISHAY - MKT372 Series; Capacitance:0.033µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:630V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor ;RoHS Compliant: Yes
CAPACITOR, 0.033UF, 630V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.033µF; Capacitance Tolerance:± 10%; Voltage Rating:630V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:10mm; Operating Temperature Range:-55°C to +105°C; Approval Category:IEC 60384-3; Climatic Category:55/105/56; External Depth:11mm; External Length / Height:12.5mm; External Width:5mm; Flammability Rating:UL94V-0; Insulation Resistance:30000Mohm; Lead Diameter:0.6mm; Lead Length:4.0mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Termination Type:Through Hole; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:250V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric