Vishay BFC237051332

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810
$ 0.336
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237051332.

IHS

Datasheet18 pages3 years ago
Datasheet19 pages7 years ago

element14 APAC

TME

DigiKey

Farnell

Inventory History

3 month trend:
+66.22%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.336
$ 0.373
Stock
215,374
3,982
Authorized Distributors
6
5
Capacitance
3.3 nF
3.3 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
2810
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-06-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0033uF, 400V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0033uF 400V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Yageo GroupR82MC1330AA50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR82MC1330DQ50K
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0033uF, Through Hole Mount
Yageo GroupR82MC1330Z350K
Cap Film 0.0033uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237051332 provided by its distributors.

Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.0033uF, Through Hole Mount, 2810
Cap Film 0.0033uF 400V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKT370 220V 3300pF 卤10% 0.283Lx0.098W 7.20mmx2.50mm
MKT370 Series 400 V 0.0033 uF ±10 % Radial Metallized Polyester Film Capacitor
CAPACITOR POLYESTER 3300PF, 400V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.0033µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Series:MKT370; Capacitor Case Style:Radial Leaded; No. of Pins:2 ;RoHS Compliant: Yes
x Low-inductive wound cell of metallized polyethylene terephthalate (PETP) film, potted with epoxy resin in a flame-retardant case x Radial leads, solder-coated x Small stand-off pips allow removal of solder flux etc. during cleaning of the printed-circuit board.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 370 51332
  • 2222-370-51332
  • 222237051332