Vishay BFC237049683

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
$ 0.617
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237049683.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.617
$ 0.614
Stock
2,093
66,661
Authorized Distributors
3
3
Capacitance
68 nF
68 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.068uF 250VDC/160VAC PET 5% 7.2 X 6 X 11mm RDL 5.08mm Ammo Pack
PanasonicECQ-E2683JF
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.068uF,5%,Blk ST
PanasonicECQ-E2683JB
Cap Film 0.068uF 250V PET 5% (7.9 X 5.1 X 8mm) Radial 5mm 105C Automotive Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Cornell Dubilier160683J250C-F
Film Capacitor, Non-Polarized, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068Uf, Through Hole Mount

Descriptions

Descriptions of Vishay BFC237049683 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount
Capacitor, polyester (Mylar),68Nf,250Vdc,5-% Tol,5+% Tol |Vishay BFC237049683
CAPACITOR, FILM, MKT 0,068 F 5% 250 VDC PITCH 5MM
CAP FILM 0.068UF 5% 250VDC RAD
Film Capacitors .068uF 5% 250volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric