Vishay BFC237048472

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237048472.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.92%

Alternate Parts

Price @ 1000
$ 0.38
$ 0.378
$ 0.378
Stock
11,409
30,686
30,686
Authorized Distributors
4
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
2810
2810
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film 0.0047uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm Loose in Box
Cap Film 0.0047uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C Ammo Pack
Cap Film 0.0047uF 250V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5.08mm 105C Automotive Ammo
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount
Cap Film 0.0047uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237048472 provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.0047uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 160V 4700pF ±10% 0.283Lx0.098W 7.20mmx2.50mm
Capacitor, polyester (Mylar),4.7Nf,250Vdc,10-% Tol,10+% Tol |Vishay BFC237048472
CAPACITOR, FILM, MKT 0,0047 F 10% 250 VDC PITCH 5MM
Cap 0.0047uF 250VDC/160VAC PET 10% 7.2 X 2.5 X 6.5
CAP FILM 4700PF 10% 250VDC RAD
Film Capacitors .0047uF 10% 250volts
4.7nF ¡À10% 5.08mm 250V 160V 7.2mm*2.5mm*6.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric