Vishay BFC237042333

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 0.236
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237042333.

IHS

Datasheet18 pages3 years ago

Newark

Inventory History

3 month trend:
-0.13%

Alternate Parts

Price @ 1000
$ 0.236
$ 1.07
$ 1.07
Stock
34,847
8,838
8,838
Authorized Distributors
6
6
6
Capacitance
33 nF
33 nF
33 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.001 mm
18.4912 mm
18.4912 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Cap Film 0.033uF 250V PET 5% (10 X 3 X 8.5mm) Radial 7.5mm 100°C Bulk
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
PanasonicECQE2333JF
Cap Film 0.033uF 250V PET 5%( 10.3 X 4.5 X 7.5mm) Radial 7.5mm 105C Bulk
PanasonicECQ-E2333JB
Cap Film 0.033uF 250V PET 5% (7.9 X 4.3 X 7.2mm) Radial 5mm 105C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 250V PET 5% (7.2 X 3.5 X 8mm) Radial 5mm 125C Ammo

Descriptions

Descriptions of Vishay BFC237042333 provided by its distributors.

Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Cap Film 0.033uF 250V PET 5%( 7.2 X 3.5 X 8mm) Radial Plastic Rectangular Can 5.08mm 105C Automotive Loose
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
CAPACITOR POLYESTER 0.033UF, 250V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.033µF; Capacitance Tolerance:± 5%; Voltage Rating:250VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric