Vishay BFC237041223

Cap Film 0.022uF 250V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Loose in Box
$ 0.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237041223.

IHS

Datasheet18 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-1.54%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.435
$ 0.389
Stock
6,361
65,722
Authorized Distributors
6
6
Capacitance
22 nF
22 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
8.001 mm
8.001 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film 0.022uF 250V PET 10% (10 X 3 X 8mm) Radial 7.62mm Loose in Box
PanasonicECQ-E2223KF
Cap Film 0.022uF 250V PET 10% (10.3 X 4.4 X 7.5mm) Radial 7.5mm Bulk
PanasonicECQ-E2223KB
Cap Film 0.022uF 250V PET 10% (7.9 X 4.3 X 7.2mm) Radial 5mm 105°C Bulk
Metallized Polyester Capacitors (MKT), 0.022uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Capacitors (MKT), 0.022uF, 250V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)

Descriptions

Descriptions of Vishay BFC237041223 provided by its distributors.

Cap Film 0.022uF 250V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm Loose in Box
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 160V 0.022muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
Radial Metallized Polyester Film Capacitor Potted FILM CAPACITOR
VISHAY BFC237041223 Film Capacitor, 0.022 F, 250 V, MKT370 Series,10%, Radial Leaded, PET (Polyester)
CAP, FILM, 0.022UF, 10%, 250V, RADIAL; Capacitance:0.022µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:(Not ;RoHS Compliant: Yes
CAPACITOR, 0.022UF, 250V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.022µF; Capacitance Tolerance:± 10%; Voltage Rating:250V; Life Time @ Temperature:2000 hours @ 85°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:5mm; Operating Temperature Range:-55°C to +100°C; Climatic Category:55/100/56; External Depth:3.5mm; External Length / Height:8mm; External Width:7.2mm; Insulation Resistance:3000Mohm; Lead Diameter:0.5mm; Lead Length:4mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:160V; Voltage Rating VDC:250V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric