Vishay BFC237015184

MKT370 FILM CAPACITOR Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±10% 0.18muF 40V
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237015184.

IHS

Datasheet18 pages3 years ago

CAD Models

Download Vishay BFC237015184 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.441
$ 0.505
Stock
2,467
20,151
Authorized Distributors
4
6
Capacitance
180 nF
180 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
63 V
63 V
Tolerance
10 %
10 %
Termination
Radial
Radial
Height - Seated (Max)
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 0.18uF, Through Hole Mount
PanasonicECQ-V1H184JL
Cap Film 0.18uF 50V PET 5% (7.3 X 4.5 X 5.5mm) Radial 5mm 105°C Bulk
PanasonicECQ-V1H184JL3
Cap Film 0.18uF 50V PET 5% (7.3 X 4.5 X 5.5mm) Radial 5mm 105°C Ammo Pack
PanasonicECQ-E2184KB
ECQE(B), Met Polyester Film Cap Radial L 250VDC, 0.18uF, 10%, L/S =7.5mm, Blk ST
Cornell DubilierDME2P18K-F
Cap Film 0.18uF 250V PET 10%( 12.5 X 5 X 10.5mm) Radial 10mm 125C

Descriptions

Descriptions of Vishay BFC237015184 provided by its distributors.

MKT370 FILM CAPACITOR Radial Film Capacitor 0.283Lx0.098W 7.20mmx2.50mm ±10% 0.18muF 40V
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.18uF, Through Hole Mount
Capacitor, polyester (Mylar),180Nf,63Vdc,10-% Tol,10+% Tol |Vishay BFC237015184
CAPACITOR, FILM, MKT 0,18 F 10% 63 VDC PITCH 5MM
CAP FILM 0.18UF 10% 63VDC RADIAL
Film Capacitors .18uF 10% 63volts

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric