Vishay BFC237011274

Cap Film 0.27uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 100°C Loose in Box
$ 0.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC237011274.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E4274KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
PanasonicECQ-E6274KF
Cap Film 0.27uF 630V PET 10% (26 X 7 X 16.5mm) Radial 22.5mm 105C Bulk
PanasonicECQ-E2274KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
Cornell DubilierDME2P27K-F
Cap Film 0.27uF 250V PET 10% (12.5 X 6 X 11.5mm) Radial 10mm 125C
Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Vishay BFC237011274 provided by its distributors.

Cap Film 0.27uF 63V PET 10% (7.2 X 3.5 X 8mm) Radial 5.08mm 100°C Loose in Box
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount
Radial FILM CAPACITOR MKT370 40V 0.27muF ±10% 0.283Lx0.138W 7.20mmx3.50mm
CAP, 0.27UF, 63V, FILM, RADIAL; Dielectric Type:Metallized PET; Capacitor Case / Package:Radial Box - 2 Pin; Capacitance:0.27µF; Capacitance Tolerance:± 10%; Voltage(AC):40V; Voltage(DC):63V; Capacitor Mounting:Through H
CAPACITOR POLYESTER 0.27UF, 63V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.27µF; Capacitance Tolerance:± 10%; Voltage Rating:63VDC; Series:MKT370; Capacitor Case Style:Radial; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric