Panasonic ECQ-E2274KF

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
$ 0.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECQ-E2274KF.

Panasonic

Datasheet9 pages10 years ago

RS (Formerly Allied Electronics)

JRH Electronics

Newark

Panasonic SCT

Inventory History

3 month trend:
-8.06%

CAD Models

Download Panasonic ECQ-E2274KF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-02-22
Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PanasonicECQ-E4274KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
PanasonicECQ-E1274KF
ECQE, Met Polyester Film Cap Radial Lead 100VDC, 0.27uF, 10%, L/S=7.5mm, Blk ST
PanasonicECQ-U2A274KL
ECQ UL, X-2 Met Poly Film Cap Molded275VAC, 0.27uF
Cap Film 0.27uF 63V PET 5% Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Panasonic ECQ-E2274KF provided by its distributors.

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 270uF, Through Hole Mount
Capacitor;ECQE,Met Polyester Film Cap,Radial,250VDC,0.27uF,10%,Blk ST
Radial FILM CAPACITOR ECQ-E(F) 250V 0.27muF ±10% 0.472Lx0.236W 12.00mmx6.00mm
Cap Film 0.27uF 250V PET 10% (12 X 6 X 11.5mm) Radial 10mm 105C Bulk
Panasonic ECQE2274KF - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 0.018µF, -40 to +105 ¡C, RoHS
Panasonic SCT
CAPACITOR POLY FILM, 0.27UF, 250VDC, ±10; CAPACITOR POLY FILM, 0.27UF, 250VDC, ±10%, RAD; Capacitance:0.27µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:250VDC; Capacitor Case Style:(Not Available); Lead Spacing:7.5mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECQE2274KF