Vishay BFC236855104

VISHAY - BFC236855104 - DC Film Capacitor, 0.1 µF, 400 V, Metallized PET, ± 10%, MKT368 Series
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC236855104.

IHS

Datasheet12 pages3 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+20.40%

CAD Models

Download Vishay BFC236855104 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Film Capacitor, Polyethylene Terephthalate, 450V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KF
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 100uF, Through Hole Mount
Yageo GroupR60MI3100AA30K
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
PanasonicECQ-E4104KF3
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E4104KF3
Capacitor Film 0.1uF 400VDC/220VAC PET 10% 17.5 X 5 X 11mm RDL 15mm Loose in Box
Cornell DubilierDME4P1K-F
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC236855104 provided by its distributors.

VISHAY - BFC236855104 - DC Film Capacitor, 0.1 µF, 400 V, Metallized PET, ± 10%, MKT368 Series
Radial Metallized Polyester Film Capacitor Lacquered .10UF 400V 10%
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount
Cap Film 0.1uF 400V PET 10% (17.5 X 5.3 X 14.5mm) Radial 15mm Loose in Box
Cap Film 0.1uF 400V PET 10% Radial 15mm 55 to 105°C Loose
Avnet Japan
CAPACITOR FILM, 0.1UF, 400V, RADIAL; Capacitance:0.1µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polyester (PET); Voltage Rating:400V; Life Time @ Temperature:-; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded;RoHS Compliant: Yes
CAPACITOR, 0.1UF, 400V; Capacitor Dielectric Type:Polyester (PET); Capacitance:0.1µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:15mm; Operating Temperature Range:-40°C to +85°C; Climatic Category:40/100/56; External Depth:5.3mm; External Length / Height:14.5mm; External Width:17.5mm; Insulation Resistance:30000Mohm; Lead Diameter:0.8mm; Lead Length:5mm; No. of Pins:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:Radial; Power Factor:0.01; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:10%; Tolerance -:10%; Voltage Rating VAC:220V; Voltage Rating VDC:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC2 368 55104