Vishay BFC233920475

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
$ 2.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233920475.

IHS

Datasheet20 pages3 years ago

TME

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.69%

CAD Models

Download Vishay BFC233920475 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.895
$ 4.158
$ 4.158
Stock
31,397
3,061
3,061
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
PP
PP
PP
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
20 %
20 %
20 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
30.988 mm
30.988 mm
30.988 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Yageo GroupR463R447000M2M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Capacitor; Polypropylene Film; Cap 4.7 uF; Tol 20%; Vol-Rtg 305 VAC; Radial; MKP X2
Epcos B32926 4.7uF Polypropylene Film Capacitor 305 V ac +/-20%; Through Hole
Yageo GroupR463W447000M1M
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233920475 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
MKP339 Series 630 V 4.7 uF ±20 % Metallized Polypropylene Film Capacitor
Radial FILM CAPACITOR MKP339 310V 4.7muF ±20% 1.220Lx0.827W 31.00mmx21.00mm
Cap Film 4.7uF 310VAC PP 20% 31 X 21 X 31mm RDL 27.5mm Loose in Box
Avnet Japan
Cap, Sup, X2, Pp, 4.7Uf, 310Vac, Rad; Capacitance:4.7Μf; Suppression Class:x2; Product Range:mkp339 Series; Voltage Rating X:310Vac; Voltage Rating Y:-; Dielectric Type:metallized Pp; Capacitance Tolerance:± 20%; Lead Spacing:27.5Mmrohs Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BFC233920475.