Vishay BFC233910105

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 2.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233910105.

IHS

Datasheet20 pages3 years ago

Farnell

RS (Formerly Allied Electronics)

TME

_legacy Avnet

Inventory History

3 month trend:
-53.36%

Alternate Parts

Price @ 1000
$ 2.32
$ 2.31
$ 2.31
Stock
38,818
1,136
1,136
Authorized Distributors
6
5
5
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
21.9964 mm
21.9964 mm
21.9964 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
X2 Class AEC-Q200 Metallized Polypropylene Film Capacitor, 1uF, 310VAC, 630VDC, 10%
PanasonicECWFE2J105K
Cap Film 1uF 630V PP 10%( 26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR75LN41004000K
Cap Film 1uF 560V PP 10% (26.5 X 13 X 22mm) Radial Plastic Rectangular Can 22.5mm 105C Bulk
PanasonicECW-FD2W105KB
Ecwf(D), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-FD2W105KB
Yageo GroupR71VN41004030K
Film Capacitor, Polypropylene, 520V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233910105 provided by its distributors.

Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAPACITOR, FILM, X2,1000NF, TOLERANCE 10%,310 VAC, PITCH 22.5MM, LEAD 3.5MM, LOOSE
Radial FILM CAPACITOR MKP339 310V 1muF ±10% 1.024Lx0.472W 26.00mmx12.00mm
Film capacitor, 1µF, 100V, ±10% tolerance, radial leaded, 5mm pitch.
CAP FILM 1UF 10% 630VDC RADIAL / 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
BFC Series Ø 26 x 10 mm 630 V 1 uF ±10 % Through Hole Radial Film Capacitor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric