Vishay BFC233866102

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233866102.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+44.99%

Alternate Parts

Price @ 1000
$ 0.424
$ 0.469
$ 0.469
Stock
24,433
151,125
151,125
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
8.9916 mm
8.9916 mm
8.9916 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Film Suppression Y2 0.001uF 1250VDC/300VAC PP 20% (13 X 4 X 9mm) Radial 10mm 110C Bulk
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR413F11000000M
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233866102 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 6 1kV 1000pF ±20% 0.394Lx0.157W 10.00mmx4.00mm
CAPACITOR, FILM, Y2,1NF, TOLERANCE 20%,300 VAC, PITCH 7.5MM
Cap Film Suppression Y2 0.001uF 300VAC PP 20% (10 X 4 X 9mm) Radial Plastic Rectangular Can 7.5mm 105C Automotive AEC-Q200 Ammo
CAPACITOR, CLASS Y2, 1NF, 300V; Application:Suppression; Capacitance:1nF; Capacitance Tolerance:± 20%; Series:MKP 338 6; Voltage, Rating:1000V; Capacitor Dielectric Type:Polypropylene; Case Style:Radial; Lead Spacing:7.5mm; Termination Type:Radial Leaded; Max Operating Temperature:105°C; Min Temperature Operating:-55°C; External Depth:4mm; External Length / Height:9mm; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Voltage Rating, AC:300V; Voltage Rating, DC:1000V; Width, External:10mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric