Vishay BFC233860393

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233860393.

IHS

Datasheet16 pages2 years ago

Newark

element14 APAC

Farnell

Future Electronics

Inventory History

3 month trend:
-18.46%

Alternate Parts

Price @ 1000
$ 1.194
$ 1.22
$ 1.22
Stock
2,859
2,457
2,457
Authorized Distributors
6
3
3
Capacitance
39 nF
39 nF
39 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
15.0114 mm
15.0114 mm
15.0114 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2005-11-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount
PanasonicECW-H8393HA
Film Capacitor, Polypropylene, 800V, 3% +Tol, 3% -Tol, 0.039uF, Through Hole Mount
PanasonicECW-H12393JV
Film Capacitor, Polypropylene, 1250V, 5% +Tol, 5% -Tol, 39uF, Through Hole Mount
PanasonicECW-H10393HV
ECW-H(V) FILM CAPACITOR Radial Film Capacitor 0.906Lx0.315W 23.00mmx8.00mm ±3% 0.039muF 1kV
Yageo GroupPHE450KA5390JR05
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.039uF, Through Hole Mount

Descriptions

Descriptions of Vishay BFC233860393 provided by its distributors.

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.039uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 6 300V 0.039muF ±20% 0.689Lx0.335W 17.50mmx8.50mm
Cap Film Suppression Y2 0.039uF 300VAC PP 20% (17.5 X 8.5 X 15mm) Radial 15mm 105C Automotive Loose
VISHAY BFC233860393 Film Suppression Capacitor, 0.039 F, 440 VAC, MKP3386 Y2 Series,20%, Radial Leaded, Y2
CAPACITOR, CLASS Y2, 39NF, 300V; Product Range:VISHAY - MKP3386 Y2 Series; Capacitance:0.039µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ ;RoHS Compliant: Yes
CAPACITOR, CLASS Y2, 39NF, 300V; Capacitance:0.039µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:1kV; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Terminals:Radial Leaded; Lead Spacing:15mm; Operating Temperature Range:-55°C to +105°C; Approval Category:ENEC, UL1283, CSA-C22.2 No.1; Capacitor Application:Safety / Suppression; Capacitor Mounting:Through Hole; Climatic Category:55/105/56/B; External Depth:15mm; External Length / Height:17.5mm; External Width:8.5mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; Lead Length:3.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Suppression Class:Y2; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating V AC:300V; Voltage Rating V DC:1000V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric