Vishay BFC233820102

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
$ 0.412
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233820102.

IHS

Datasheet16 pages3 years ago
Datasheet21 pages14 years ago

Newark

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+46.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2000-06-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR79PC1100AA40J
Cap Film 0.001uF 630V PP 5%( 7.2 X 3.5 X 7.5mm) Radial Plastic Rectangular Can 5mm 105C Bulk
PanasonicECW-H8102RJV
Film Capacitor, Polypropylene, 800V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
Yageo GroupR79PC1100Z340J
Film Capacitor, Polypropylene, 630V, 5% +Tol, 5% -Tol, 0.001uF, Through Hole Mount
VISHAY MKP1841210634 CAPACITOR POLYPROPYLENE PP FILM, 1000PF, 630V, 5%, RADIAL

Descriptions

Descriptions of Vishay BFC233820102 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Radial FILM CAPACITOR MKP338 2 275V 1000pF ±20% 0.394Lx0.157W 10.00mmx4.00mm
MKP338 Series 275 VAC 0.001 uF ±20 % Metallized Polypropylene Film Capacitor
CAP FILM 1000PF 20% 630VDC RAD / 1000 pF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1000Pf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating X:310Vac; Voltage Rating Y:- Rohs Compliant: Yes |Vishay BFC233820102.
CAPACITOR, CLASS X2, 1NF, 310VAC; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:1000pF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 110°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:7.5mm; Operating Temperature Range:-55°C to +105°C; Approval Bodies:SEV, VDE, FI, N, D, S, IMQ, OVE, UL, CSA; External Depth:4mm; External Length / Height:9mm; External Width:10mm; Insulation Resistance:15000Mohm; Lead Diameter:0.5mm; No. of Pins:2; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Package / Case:Radial; Pulse Rise Time:100µs; Standard:IEC60384-14,EN132400; Suppression Class:X2; Terminal Type:Surface Mount (SMD, SMT); Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:310V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 338 20102
  • 222233820102
  • BFC233820102.