Vishay BFC233610224

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
$ 1.055
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BFC233610224.

Newark

Datasheet11 pages6 years ago

IHS

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+10.47%

CAD Models

Download Vishay BFC233610224 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-01-07
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2006-10-30
LTD Date2006-12-31

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Film Suppression X1 0.22uF 330VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 110C Bulk
Epcos B32913 220nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Epcos B32912 220nF Polypropylene Film Capacitor 330 V ac +/-20%; Through Hole

Descriptions

Descriptions of Vishay BFC233610224 provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 275VAC PP 20% (26 X 10 X 19.5mm) Radial 22.5mm 105°C Loose in Box
Avnet Japan
Radial FILM CAPACITOR MKP336 1 275V 0.22muF ±20% 1.024Lx0.394W 26.00mmx10.00mm
MKP336 Series 275 VAC 0.22 uF ±20 % Metallized Polypropylene Film Capacitor
VISHAY BFC233610224 Film Suppression Capacitor, 0.22 F, 440 VAC, MKP3361 X1 Series,20%, Radial Leaded, X1
CAPACITOR, CLASS X1 0.22UF CAPACITOR, CLASS X1 0.22UF; CAPACITANCE:220NF; VOLTAGE RATING, AC:275V; VOLTAGE RATING, DC:630V; CAPACITOR DIELECTRIC TYPE:POLYPROPYLENE; SERIES:2222336; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. RoHS Compliant: Yes
CAPACITOR, CLASS X1, 0.22UF; Capacitor Application:Safety / Suppression; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:0.22µF; Capacitance Tolerance:± 20%; Voltage Rating:630V; Life Time @ Temperature:1000 hours @ 105°C; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:22.5mm; Operating Temperature Range:-55°C to +100°C; Approval Bodies:VDE, SEV, SEMKO, DEMKO, SETI, IMQ, OVE, UL, CSA; External Depth:10mm; External Length / Height:19.5mm; External Width:26mm; Insulation Resistance:15000Mohm; Lead Diameter:0.8mm; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Pulse Rise Time:200µs; Standard:IEC384-14; Suppression Class:X1; Terminal Type:Radial Leaded; Termination Type:Radial Leaded; Tolerance +:20%; Tolerance -:20%; Voltage Rating VAC:275V; Voltage Rating VDC:630V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2222 336 10224
  • 2222-336-10224
  • 222233610224