Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK B32912B3224M

Cap Film Suppression X1 0.22uF 330VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 110C Bulk

$ 0.479
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B32912B3224M.

Farnell

Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Future Electronics

Newark

Arrow Electronics

Inventory History

3 month trend:
+671%

CAD Models

Download TDK B32912B3224M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 760V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Yageo GroupR46KN322000M1M
Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount

Descriptions

Descriptions of TDK B32912B3224M provided by its distributors.

Cap Film Suppression X1 0.22uF 330VAC PP 20% (18 X 8.5 X 14.5mm) Radial 15mm 110C Bulk
CAPACITOR POLYPROPYLENE PP FILM 0.22UF 330VAC 20%, RADIAL
220nF ±20% polypropylene 15mm 760V 330V Through hole mounting 8.5mm(width)*8.5mm(height)
FILM CAPACITOR Radial film capacitor 20% 220nF 330V
CAPACITOR PP FILM 0.22UF 330VAC 20%, RAD; CAPACITOR PP FILM 0.22UF 330VAC 20%, RADIAL; Capacitance:0.22µF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:330VAC; Life Time @ Temperature:-; Capacitor Case Style:-

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos