Vishay BAV203-GS08

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
$ 0.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAV203-GS08.

Newark

Datasheet4 pages5 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet6 pages19 years ago

RS (Formerly Allied Electronics)

_legacy Avnet

TME

Arrow Electronics

Inventory History

3 month trend:
-25.38%

CAD Models

Download Vishay BAV203-GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-213AA
Diode Small Signal Switching 120V 0.25A 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 120V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Vishay BAV203-GS08 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon
Diode Small Signal Switching 250V 0.25A 2-Pin Quadro MELF SOD-80 T/R
DIODE, SMALL SIG, AEC-Q101, SINGLE, 250V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 250V; Forward Current If(AV): 250mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current Ifsm Max: 1A; Operating Temperature Max: 175°C; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (20-Jun-2016)
Configuration = Single / Reverse Repetitive Voltage Max. (Vrrm) V = 250 / Peak Average Forward Current (If(AV)) mA = 250 / Forward Voltage (Vf) V = 1 / Peak Reverse Current nA = 100 / Reverse Recovery Time (trr) ns = 50 / Power Dissipation (Pd) mW = 500 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 175 / Package Type = SOD-80 / Pins = 2 / Mounting Type = SMD / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Capacitance pF = 1.5 / Thermal Resistance K/W = 500

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAV203 GS08
  • BAV203-GS08.
  • BAV203GS08