Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAT83S-TR

BAT83 Series 60 V 30 mA Through Hole Single Schottky Diode - DO-204AH(DO-35)
$ 0.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT83S-TR.

IHS

Datasheet3 pages4 years ago
Datasheet4 pages25 years ago

Farnell

element14 APAC

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.15%

CAD Models

Download Vishay BAT83S-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
VishayBAT81S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
VishayBAT82S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
STMicroelectronics1N6263
DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 60V, IF 15MA, PKG DO-35,VF 1V, CJ 2.2PF, CS 50MA
onsemi1N3070TR
onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle

Descriptions

Descriptions of Vishay BAT83S-TR provided by its distributors.

BAT83 Series 60 V 30 mA Through Hole Single Schottky Diode - DO-204AH(DO-35)
Diode Small Signal Schottky 0.03A 2-Pin DO-35 T/R Automotive AEC-Q101
Vishay Schottky Diodes Diodes, 30mA, 60V, Through hole mounting, DO-35encapsulation, 2needle
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
Schottky Rectifier; Package/Case:DO-35; Current Rating:30mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:1.6pF; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT83S-TR.