STMicroelectronics 1N6263

Diode, Schottky Barrier, Ultrafast, Vr 60V, If 15MA, Pkg DO-35, Vf 1V, Cj 2.2PF, Cs 50MA
$ 0.022
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics 1N6263.

IHS

Datasheet1 page26 years ago

TME

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.94%

CAD Models

Download STMicroelectronics 1N6263 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.60
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
VishayBAT81S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Schottky 60V 0.03A Automotive AEC-Q101 2-Pin DO-35 Ammo
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of STMicroelectronics 1N6263 provided by its distributors.

DIODE, SCHOTTKY BARRIER, ULTRAFAST, VR 60V, IF 15MA, PKG DO-35,VF 1V, CJ 2.2PF, CS 50MA
1N6263 Series 60 V 15 mA Through Hole Small Signal Schottky Diode - DO-35
60 V, 15 mA axial RF and Ultrafast Switching Signal Schottky Diode
Ciiva
DIODE, RF, SCHOTTKY; Forward Voltage VF Max:410V; Capacitance Ct:2.2pF; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:SOD-27; Breakdown Voltage Vbr:60V; Current Ir Max:10µA; Diode Type:Schottky; External Diameter:1.85mm; External Length / Height:4.06mm; Forward Current If Max:15mA; Forward Current If(AV):15mA; Forward Surge Current Ifsm Max:50mA; Forward Voltage:410mV; Package / Case:DO-35; Power Dissipation Ptot Max:400mW; Repetitive Reverse Voltage Vrrm Max:60V; Termination Type:Axial Leaded; Thermal Capacitance Ct:2.2pF

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 6263
  • 1N 6263
  • 1N6263.