Vishay BAT81S-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
$ 0.135
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAT81S-TR.

IHS

Datasheet3 pages4 years ago
Datasheet4 pages25 years ago

Farnell

element14 APAC

Newark

Arrow Electronics

Inventory History

3 month trend:
-16.59%

CAD Models

Download Vishay BAT81S-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-02-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, 60V V(RRM), Silicon, DO-213AA
Rectifier Diode Small Signal Schottky 60V 0.03A Automotive AEC-Q101 2-Pin DO-35 Ammo
VishayBAT82S-TR
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
STMicroelectronics1N5711
1N5711 Series 70 V 15 mA Small Signal Schottky Diode Through Hole - DO-35
onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail

Descriptions

Descriptions of Vishay BAT81S-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.03A, Silicon, DO-35
Diode Small Signal Schottky 0.03A Automotive 2-Pin DO-35 T/R
Schottky Rectifier; Package/Case:DO-35; Current Rating:30mA; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Capacitance:1.6pF; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE, SCHOTTKY, 0.03A; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(AV):30mA; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:500mA; Diode Case Style:DO-35; No. of Pins:2; Current Ifsm:500mA; Forward Voltage:1V; Junction Temperature Tj Max:125°C; Termination Type:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAT81STR