Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay BAS16-HE3-08

Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R

$ 0.037
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAS16-HE3-08.

IHS

Datasheet4 pages8 years ago

Future Electronics

Inventory History

3 month trend:
-66.31%

Alternate Parts

Price @ 1000
$ 0.037
$ 0.101
$ 0.101
Stock
425,139
1,796,073
1,796,073
Authorized Distributors
4
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT-23
SOT-23
Forward Voltage
1.25 V
1.25 V
1.25 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
6 ns
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2013-06-19
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2024-06-24
LTD Date2024-12-24

Related Parts

onsemiBAV99
Diode Ultra Fast Recovery Rectifier 70V 0.2A 3-Pin SOT-23 T/R
BAS16 Series 75 V 150 mA 350 mW Small Signal Fast Switching Diode - SOT-23
Diode Small Signal Switching 70V 0.25A 3-Pin SOT-23 T/R
Rectifier Diode Small Signal Switching 70V 0.25A 6ns 3-Pin SOT-23 T/R / DIODE ARRAY GP 70V 150MA SOT23
onsemiBAW56
Diode Ultra Fast Recovery Rectifier 85 Volt 0.2A 3-Pin SOT-23 Tape and Reel
onsemiBAS16
Diode Ultra Fast Recovery Rectifier 85V 0.2A 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay BAS16-HE3-08 provided by its distributors.

Rectifier Diode Small Signal Switching Si 75V 0.3A 6ns Automotive AEC-Q101 3-Pin SOT-23 T/R
BAS16 Series 75 V 150mA 4pF SMT Small Signal Fast Switching Diode - SOT-23-3
Vishay switching diodes, Iout=300mA, SMD mount, Vrev=75V, SOT-23encapsulation

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAS16HE3-08
  • BAS16HE308