
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | B40C800DM-E3/45 | 2,219 | 164 | |||||||||
| DigiKey | B40C800DM-E3/45GI-ND | 5,569 | 1 | Tube | ||||||||
| TME | B40C800DM-E3/45 | 2,219 | 1 | 20h | ||||||||
| TTI | B40C800DM-E3/45 | 0 | 5K | Tube | 18m | |||||||
| Avnet | B40C800DM-E3/45 | 0 | 5K | 4d |
Download datasheets and manufacturer documentation for Vishay B40C800DM-E3/45.
Download Vishay B40C800DM-E3/45 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Vishay B40C800DM-E3/45 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay B40C800DM-E3/45.