Vishay B340LB-E3/52T

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
$ 0.134
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay B340LB-E3/52T.

Upverter

Datasheet4 pages2 years ago
Technical Drawing1 page15 years ago

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+124%

CAD Models

Download Vishay B340LB-E3/52T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.134
$ 0.19
$ 0.19
Stock
632,730
6,883,902
6,883,902
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Forward Voltage
380 mV
350 mV
350 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
3 A
3 A
Max Reverse Leakage Current
400 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
180 pF
180 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.B340LB-13-F
Rectifier Diode Schottky 40V 3A 2-Pin SMB T/R / DIODE SCHOTTKY 40V 3A SMB
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA
Schottky diode forward voltage drop (Vf) 490mV@4A DC reverse withstand voltage (Vr) 40V
onsemiSS23
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 30V V(RRM), Silicon, DO-214AA
onsemiSS24
SS24 Series 500 mV 2 A 40 V Max Reverse Voltage Schottky Rectifier - DO-214AA

Descriptions

Descriptions of Vishay B340LB-E3/52T provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-214AA
B340LB Series 40 V 3 A Surface Mount Schottky Barrier Rectifier - DO-214AA
B340LB-E3/52T, SMT SCHOTTKY DIODE, 40V 3A, 2-PIN DO-214AA
Repetitive Peak Reverse Voltage:40V; Average Forward Current:3A; Diode Configuration:Single; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Forward Voltage Max:450mV; Forward Surge Current:100A; Operating Temperature Max:150°C RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • B340LB-E3/52T.
  • B340LB-E352T