Vishay AZ23C7V5-G3-18

Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23C7V5-G3-18.

IHS

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.118
$ 0.085
Stock
1
576,307
Authorized Distributors
2
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
SOT-23
Zener Voltage
7.5 V
7.5 V
Tolerance
5 %
5 %
Power Dissipation
300 mW
300 mW
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
-
100 nA
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 5muA @ 4V 225mW 6.2V
Zener Diode, 7.5V V(Z), 6.04%, 0.25W, Silicon, Unidirectional, TO-236AB
Zener Diode Single 7.5V 5% 15Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
Small Signal Zener Diodes, Dual Zener Diode, 6.8V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER 8.2V 300MW SOT23 / Zener Diode Array 1 Pair Common Anode 8.2 V 300 mW ±5% SOT-23-3

Descriptions

Descriptions of Vishay AZ23C7V5-G3-18 provided by its distributors.

Zener Diode, 7.5V V(Z), 5%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 7.5V SOT-23-3
Zener Diode Sot23 |Vishay AZ23C7V5-G3-18
ZENER DIODE SOT23

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric