Vishay AZ23B3V3-G3-18

Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AZ23B3V3-G3-18.

IHS

Datasheet6 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.141
$ 0.138
$ 0.138
Stock
41,639
135,374
135,374
Authorized Distributors
3
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-236-3
TO-236-3
TO-236-3
Zener Voltage
3.3 V
3.3 V
3.3 V
Tolerance
2 %
2 %
2 %
Power Dissipation
300 mW
300 mW
300 mW
Impedance
95 Ω
95 Ω
95 Ω
Max Reverse Leakage Current
-
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Dual Common Anode 3.9V 2% 300mW 3-Pin SOT-23 T/R
Zener Diode, 3.9V V(Z), 2%, 0.5W, Silicon, Unidirectional
BZX84B3V3 Series 3.3 V ±2% 250 mW SMT Zener Voltage Regulator - SOT-23-3
AZ23 Series 3.3 V ±5% 300 mW Surface Mount Small Signal Zener Diode - SOT-23-3
Diode Zener Single 3.3V 2% 300mW Automotive 3-Pin SOT-23 T/R
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 900mV @ 10mA 10muA @ 1V 225mW 3.9V

Descriptions

Descriptions of Vishay AZ23B3V3-G3-18 provided by its distributors.

Zener Diode, 3.3V V(Z), 2%, 0.3W, Silicon, Unidirectional
DIODE ZENER ARRAY 3.3V SOT-23-3
Zener Diode Sot23 |Vishay AZ23B3V3-G3-18
ZENER DIODE SOT23
.5W 3.3V 2% SOT23 Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric