Vishay AU2PG-M3/86A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, TO-277A
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AU2PG-M3/86A.

IHS

Datasheet5 pages6 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.542
Stock
16,075
19,290
Authorized Distributors
3
3
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
1.4 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
1.6 A
1.6 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
75 ns
75 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.7A, 600V V(RRM), Silicon, TO-277A
STMicroelectronicsSTTH2R06UFY
STMICROELECTRONICS STTH2R06UFY Standard Recovery Diode, Single, 600 V, 2 A, 1.9 V, 50 ns, 28 A
STMicroelectronicsSTTH212U
HIGH VOLTAGE ULTRAFAST DIODE Rectifier Diode, 1 Phase, 1 Element, 2A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH208U
STTH208 Series 2 A 1.25 V 75 ns Ultrafast Rectifier Through Hole - DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-214AA
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon, DO-214AA

Descriptions

Descriptions of Vishay AU2PG-M3/86A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1.6A, 400V V(RRM), Silicon, TO-277A
DIODE ULT FAST 2A 400V SMPC
DIODE SWITCHING 400V 2A 3-PIN SMPC
2A,400V,FER, Avalanche SM
DIODE AVALANCHE 400V 1.6A TO277A
Rectifiers 2A 400V Ultrafast
RECT 400V 2A SM AVAL U/F
2.0A 400V UF TO277A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric