Vishay AR1PJ-M3/84A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AR1PJ-M3/84A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.35%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-04-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.MURS140-13-F
Rectifier Diode, 1 Phase, 1 Element, 2A, 400V V(RRM), Silicon
Diodes Inc.RS1A-13-F
RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AC

Descriptions

Descriptions of Vishay AR1PJ-M3/84A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
VISHAY AR1PJ-M3/84A Standard Power Diode, Single, 600 V, 1 A, 1.25 V, 30 A, 175 C
AR1PJ-M3/84A, SMT SWITCHING DIODE, 600V 1A, 140NS, 2-PIN DO-220AA
1A,600V,Avalanche,Recovery,SMP Rectifie
600V 30A 140ns 1¦ÌA 1A DO-220AA 1.15mm
DIODE, AVALANCHE, 1A, 600V, SMP; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(AV):1A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:140ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-220AA; No. of Pins:2; MSL:MSL 1 - Unlimited; SVHC:No SVHC (18-Jun-2012); Operating Temperature Range:-55°C to +175°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1PJ-M3\84A