What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AR1PDHM3/84A

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AR1PDHM3/84A.

IHS

Datasheet5 pages6 years ago
Datasheet5 pages14 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-220AA
Diodes Inc.MURS160-13-F
DIODE GEN PURP 600V 1A SMB / Rectifier Diode Switching 600V 1A 50ns 2-Pin SMB T/R
Diodes Inc.DFLU1400-7
Rectifier Diode Switching 400V 1A 25ns 2-Pin PowerDI 123 T/R / DIODE GEN 400V 1A POWERDI123
Diodes Inc.ES1G-13-F
Rectifier Diode Switching 400V 1A 25ns 2-Pin SMA T/R / DIODE GEN PURP 400V 1A SMA

Descriptions

Descriptions of Vishay AR1PDHM3/84A provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-220AA
AR1PDHM3/84A, SMT SWITCHING DIODE, 200V 1A, 140NS, 2-PIN DO-220AA
VISHAY SEMICONDUCTOR AR1PDHM3/84A DIODE, AVALANCHE, 1A, 200V, SMP
DIODE, STANDARD RECOVERY, 1A, 200V, DO-220AA-2
1A,200V,Avalanche,Recovery,SMP Rectifie
DIODE AVALANCHE 200V 1A DO220AA
DIODE, AVALANCHE, 1A, 200V, SMP; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1.25V; Reverse Recovery Time trr Max:140ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:DO-220AA; No. of Pins:2; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric