Vishay ALSR057R500FE12

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR057R500FE12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.42%

CAD Models

Download Vishay ALSR057R500FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.653
$ 2.097
$ 2.097
Stock
258
817
817
Authorized Distributors
5
6
6
Resistance
7.5 Ω
7.5 Ω
7.5 Ω
Mount
Through Hole
-
-
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Ceramic, Wirewound
Ceramic, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F7R5E
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite85F7R5
Fixed Resistor, Wire Wound, 5W, 7.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F7R5E
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 200V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 7.5ohm, 4.7434V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 7W, 7.5ohm, 7.2457V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.25W, 7.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR057R500FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 7.5ohm, 6.1237V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ALSR 0.312Diax0.875L 7.92mmx22.23mm 5W 7.5Ohm ±50ppm/C
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/C Silicone AXL Bulk
7.5¦¸ ¡À1% 5W ¡À50ppm/¡æ 22.23mm*7.92mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric