
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ALSR5J-5.0-ND | 1,043 | 1 | Bulk | ||||||||
| TTI | ALSR055R000JE12 | 0 | 250 | Bulk | 5h | |||||||
| RS (Formerly Allied Electronics) | ALSR055R000JE12 | 0 | 100 | Bulk | 14h | |||||||
| Avnet | ALSR055R000JE12 | 0 | 100 | 4h | ||||||||
| Arrow Electronics | ALSR055R000JE12 | 0 | 100 |
Download datasheets and manufacturer documentation for Vishay ALSR055R000JE12.
Download Vishay ALSR055R000JE12 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay ALSR055R000JE12 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay ALSR055R000JE12.