Vishay ALSR051R500FE12

Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ALSR051R500FE12.

IHS

Datasheet3 pages3 years ago

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+424%

CAD Models

Download Vishay ALSR051R500FE12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.86
$ 1.86
Stock
8,704
5,317
5,317
Authorized Distributors
5
6
6
Resistance
1.5 Ω
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Ceramic
Ceramic
Tolerance
1 %
1 %
1 %
Power Rating
5 W
5 W
5 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2012-08-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ohmite45F1R5E
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite85F1R5
Fixed Resistor, Wire Wound, 5W, 1.5ohm, 460V, 1% +/-Tol, Through Hole Mount
Ohmite43F1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 200V, 1% +/-Tol, Through Hole Mount
ALSR FIXED RESISTOR Axial Through Hole Resistor ±1% ±50ppm/C 1.5Ohm 3W
Fixed Resistor, Wire Wound, 1W, 1.5ohm, 1.2247V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.4W, 1.5ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay ALSR051R500FE12 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 1.5ohm, 2.7386V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR ALSR 0.312Diax0.875L 7.92mmx22.23mm 5W 1.5Ohm ±50ppm/C
Res Wirewound 1.5 Ohm 1% 5W ±50ppm/C Silicone AXL Bulk
1.5¦¸ ¡À1% 5W ¡À50ppm/¡æ ,D7.9XL22.2MM 22.23mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric