
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ACASA-1.0K/1.0K-2CT-ND | 508 | 1 | Cut Tape | ||||||||
| Newark | ACASA100121001P100 | 0 | 1 | Cut Tape | ||||||||
| Avnet | ACASA100121001P100 | 0 | 1K | 1d | ||||||||
| RS (Formerly Allied Electronics) | ACASA100121001P100 | 0 | 5 | Bulk | 18h | |||||||
| TTI Asia | ACASA100121001P100 | Contact | 21h |
Download datasheets and manufacturer documentation for Vishay ACASA100121001P100.
Download Vishay ACASA100121001P100 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay ACASA100121001P100 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay ACASA100121001P100.