Vishay AC07000002701JAC00

Axial Fixed Resistor AC 0.295DIAX1.024L 7.50MMX26.00MM 7W 2.7 Kohm 100/ +180PPM/C
$ 0.509
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC07000002701JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

Future Electronics

Inventory History

3 month trend:
-54.90%

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Through Hole Wirewound Resistor, AC Series, 2.7 kohm, 3 W, - 5%, 90 V, Axial Leaded
Fixed Resistor, Wire Wound, 4W, 2700ohm, 103.923V, 5% +/-Tol, Through Hole Mount
Resistor, 2.7 kOhm, ± 5%, 4 W, Axial Leaded, Wirewound, High Power
Fixed Resistor, Wire Wound, 10W, 2700ohm, 164.3168V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623730-2
SBC CGS FIXED RESISTOR Axial Radial Formed Through Hole Resistor ±5% ±200ppm/C 2.7kOhm 4W
Stackpole ElectronicsRSF2JT2K70
Fixed Resistor, Metal Oxide Film, 2W, 2700ohm, 350V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay AC07000002701JAC00 provided by its distributors.

Axial FIXED RESISTOR AC 0.295Diax1.024L 7.50mmx26.00mm 7W 2.7kOhm 100/ +180ppm/C
Res Wirewound 2.7K Ohm 5% 7W 100ppm/C to 180ppm/C Cement AXL Ammo
Fixed Resistor, Wire Wound, 7W, 2700ohm, 137.4773V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
RESISTOR WIREWOUND, 2.7KOHM, 7W, 5%; Resistance:2.7kohm; Resistance Tolerance:± 5%; Power Rating:7W; Voltage Rating:137V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric