Vishay AC05000002009JAC00

Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 5 W; Tol 5%; Axial; Ceramic Core
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC05000002009JAC00.

element14 APAC

Datasheet12 pages5 years ago
Datasheet9 pages10 years ago
Datasheet9 pages11 years ago

IHS

Farnell

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-37.13%

CAD Models

Download Vishay AC05000002009JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCB5JB20R0
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
OhmiteTUW5J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176045-1
Fixed Resistor, Wire Wound, 5W, 20ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176083-3
Fixed Resistor, Wire Wound, 5W, 22ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 18ohm, 8.4853V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1623795-1
Fixed Resistor, Wire Wound, 5W, 22ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC05000002009JAC00 provided by its distributors.

Resistor; Wirewound; Res 20 Ohms; Pwr-Rtg 5 W; Tol 5%; Axial; Ceramic Core
Fixed Resistor, Wire Wound, 5W, 20ohm, 10V, 5% +/-Tol, Through Hole Mount
Wirewound Resistors 20Ω 5W -80ppm/℃~-10ppm/℃ ±5% Plugin,D7.5xL18mm Through Hole Resistors ROHS
Res Wirewound 20 Ohm 5% 5W -80ppm/C to -10ppm/C Cement AXL Ammo
RESISTOR, WIREWOUND, 20OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 20OHM, 5W, 5%; Resistance:20ohm; Resistance Tolerance:± 5%; Power Rating:5W; Voltage Rating:10V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC05000002009JAC00.