Vishay AC04000001009JAC00

Axial Fixed Resistor AC 0.217DIAX0.650L 5.50MMX16.50MM 4W 10 Ohm -10/ -80PPM/C
$ 0.314
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC04000001009JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages9 years ago

HQonline

Future Electronics

TME

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.98%

CAD Models

Download Vishay AC04000001009JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.314
$ 0.391
Stock
100,524
4,092
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
Through Hole
-
Case/Package
Axial
-
Tolerance
5 %
5 %
Power Rating
4 W
4 W
Composition
Wirewound
-
Temperature Coefficient
-
-

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsCB5JB10R0
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount
TE ConnectivitySQPW510RJ
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 3W ±200ppm/°C Conformal Axial Thru-Hole Ammo Pack
Yageo GroupFMP300JT-73-10R
10 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Yageo GroupFKN-50JR-52-10R
FKN Series 10 Ohm 0.5 W ±5 % Axial ±350ppm/°C Through Hole Wirewound Resistor

Descriptions

Descriptions of Vishay AC04000001009JAC00 provided by its distributors.

Axial FIXED RESISTOR AC 0.217Diax0.650L 5.50mmx16.50mm 4W 10Ohm -10/ -80ppm/C
Res Wirewound 10 Ohm 5% 4W -80ppm/°C to -10ppm/°C Conformal AXL Thru-Hole Ammo Pack
Avnet Japan
Fixed Resistor, Wire Wound, 4W, 10ohm, 6.3246V, 5% +/-Tol, Through Hole Mount
AC04 SERIES AXIAL WIREWOUND RESISTOR 10OHMS +/-5% 4W -80 - -10PPM/DEGC
AC Series Ø 16.5 x 5.5 mm 10 Ohm 4 W ±5 % -80 to -10 ppm/K Wirewound Resistor

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric