Vishay AC03AT0001509JAC00

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7083V, 5% +/-Tol, -10, -80ppm/Cel, Through Hole Mount
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03AT0001509JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-1.24%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.247
Stock
7,398
241,382
Authorized Distributors
4
6
Resistance
15 Ω
15 Ω
Mount
-
-
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
-
80 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay AC03AT0001509JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 15ohm, 6.7083V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
Res Wirewound 15 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Automotive Tape and Box
Res General Purpose Wirewound 15 Ohm ±5% 3W -10/-80ppm/°C Conformal Box
Avnet Japan

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric