Vishay AC03AT0001009JAC00

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4773V, 5% +/-Tol, -10, -80ppm/Cel, Through Hole Mount
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03AT0001009JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-59.42%

Alternate Parts

Price @ 1000
$ 0.268
$ 0.245
Stock
14,087
978,461
Authorized Distributors
6
6
Resistance
10 Ω
10 Ω
Mount
-
Through Hole
Case/Package
-
Conformal
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
-
80 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2018-04-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay AC03AT0001009JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 10ohm, 5.4773V, 5% +/-Tol, -10,-80ppm/Cel, Through Hole Mount
RES 10 OHM 5% 3W AXIAL / 10 Ohms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200 Wirewound
Res Wirewound 10 Ohm 5% 3W -80ppm/C to -10ppm/C Cement AXL Automotive Tape and Box
Res General Purpose Wirewound 10 Ohm ±5% 3W -10/-80ppm/°C Conformal Box

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric