Vishay AC03AT0001001JAC00

Res Wirewound 1K Ohm 5% 3W 100ppm/C to 180ppm/C Cement AXL Automotive Tape and Box
$ 0.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03AT0001001JAC00.

IHS

Datasheet12 pages5 years ago

Inventory History

3 month trend:
-0.30%

Alternate Parts

Price @ 1000
$ 0.323
$ 0.264
Stock
6,687
137,957
Authorized Distributors
6
6
Resistance
1 kΩ
1 kΩ
Mount
-
Through Hole
Case/Package
-
Axial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
-
Wirewound
Temperature Coefficient
100180 ppm/°C
180 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay AC03AT0001001JAC00 provided by its distributors.

Res Wirewound 1K Ohm 5% 3W 100ppm/C to 180ppm/C Cement AXL Automotive Tape and Box
Fixed Resistor, Wire Wound, 3W, 1000ohm, 54.7723V, 5% +/-Tol, 100,180ppm/Cel, Through Hole Mount
AC03AT 1K0 5% AC Non-Inductive AC-NI Cemented Axial Leaded, WSZ (SMD) Wirewound
Res General Purpose Wirewound 1k Ohm ±5% 3W 100/180ppm/°C Conformal Box

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric