Vishay AC03000009100JAC00

Fixed Resistor, Wire Wound, 3W, 910ohm, 52.2494V, 5% +/-Tol, Through Hole Mount
$ 0.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000009100JAC00.

Newark

Datasheet12 pages5 years ago
Datasheet9 pages12 years ago

IHS

element14 APAC

Farnell

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Stackpole ElectronicsRSMF3JT910R
Fixed Resistor, Metal Oxide Film, 3W, 910ohm, 500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 910ohm, 750V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-4
Fixed Resistor, Metal Film, 3W, 910ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP8-1879354-4
Fixed Resistor, Metal Film, 3W, 910ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1-2176079-3
Fixed Resistor, Wire Wound, 3W, 1000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF3JT1K00
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 1kOhm 3W

Descriptions

Descriptions of Vishay AC03000009100JAC00 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 910ohm, 52.2494V, 5% +/-Tol, Through Hole Mount
Res Wirewound 910 Ohm 5% 3W 100ppm/C to 180ppm/C Cement AXL Ammo
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 910Ohms 100/ +180ppm/C
RESISTOR, WIRE WOUND, 910OHM, 3W, 5%; Resistance:910ohm; Resistance Tolerance:± 5%; Power Rating:3W; Series:AC; Temperature Coefficient:+ 100, + 180ppm/K; Resistor Element Material:Wirewound; Resistor Case Style:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric