Vishay NFR25H0004707JR500

Res Metal Film 470MilliOhm 5% 1/2W ±200ppm/K Conformal Axial T/R
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay NFR25H0004707JR500.

Newark

Datasheet10 pages9 years ago
Datasheet10 pages12 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-11.05%

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-09-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
TE ConnectivityLR1LJR47
Res Metal Film 0.47 Ohm ±5% 1/2W ±200ppm/C Conformal AXL Thru-Hole Ammo Pack
Stackpole ElectronicsRSF1JTR470
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 470mOhm 1W
Stackpole ElectronicsRSMF2JTR510
RSMF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 510mOhm 2W
Fixed Resistor, Metal Film, 0.25W, 0.47ohm, 200V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
TE Connectivity1-1625878-5
Fixed Resistor - Fusible, 0.25W, 0.47ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay NFR25H0004707JR500 provided by its distributors.

Res Metal Film 470MilliOhm 5% 1/2W ±200ppm/K Conformal Axial T/R
Axial FIXED RESISTOR - FUSIBLE NFR25H 0.098Diax0.256L 2.50mmx6.50mm 0.5W 1/2W 470mOhm ±200ppm/C
NFR Series Ø 6.5 x 2.5 mm 0.47 Ohm 0.5 W ±5 % ±200 ppm/K Metal Film Resistor
METAL FILM RESISTOR, 0.47 OHM, 500mW, ±5
RESISTOR METAL FILM, 0.47OHM, 500mW, ±5%; RESISTOR METAL FILM, 0.47OHM, 500mW, ±5%; Resistance:0.47ohm; Resistance Tolerance:± 5%; Power Rating:500mW; Voltage Rating:350V; Temperature Coefficient:± 200ppm/°C; Resistor Element Material:Metal Film; No. of Pins:2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric