Vishay AC03000003908JAC00

Res Wirewound 3.9 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC03000003908JAC00.

Newark

Datasheet12 pages5 years ago

IHS

HQonline

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.97%

CAD Models

Download Vishay AC03000003908JAC00 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Res Wirewound 3.9 Ohm 5% 1W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Yageo GroupPNP300JR-73-3R9
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 300V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-7
Fixed Resistor, Metal Film, 3W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-3R9
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1-1623793-9
Fixed Resistor, Wire Wound, 5W, 3.9ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879354-7
Fixed Resistor, Metal Film, 3W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC03000003908JAC00 provided by its distributors.

Res Wirewound 3.9 Ohm 5% 3W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 3W, 3.9ohm, 3.4205V, 5% +/-Tol, Through Hole Mount
AC03 SERIES AXIAL WIREWOUND RESISTOR 3.9OHMS +/-5% 3W -80 - -10PPM/DEGC
AC Series Ø4.8 x 13 mm 3 W 3.9 Ohm ±5 % ±100 ppm/K Cemented Wirewound Resistor
Axial Axial AC 0.189Diax0.512L 4.80mmx13.00mm 3W 3.9Ohms -10/ -80ppm/C
RESISTOR, WIREWOUND, 3.9OHM, 3W, 5%; Resistance:3.9ohm; Resistance Tolerance:± 5%; Power Rating:3W; Voltage Rating:3V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric