What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay AC01000003908JA100

Res Wirewound 3.9 Ohm 5% 1W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay AC01000003908JA100.

IHS

Datasheet12 pages5 years ago
Datasheet9 pages18 years ago

Newark

Supply Chain

Country of OriginCzechia, India
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Stackpole ElectronicsRSMF1JT3R90
Fixed Resistor, Metal Oxide Film, 1W, 3.9ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP3-1879350-1
Fixed Resistor, Metal Film, 1W, 3.9ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 4W, 3.9ohm, 3.9497V, 5% +/-Tol, Through Hole Mount
TE ConnectivitySQPW103R9J
Fixed Resistor, Wire Wound, 10W, 3.9ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT3R90
Fixed Resistor, Carbon Film, 0.25W, 3.9ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1623931-9
Fixed Resistor, Thin Film, 0.33W, 3.9ohm, 250V, 5% +/-Tol, 350ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay AC01000003908JA100 provided by its distributors.

Res Wirewound 3.9 Ohm 5% 1W -80ppm/C to -10ppm/C Conformal AXL Thru-Hole Ammo Pack
Fixed Resistor, Wire Wound, 1W, 3.9ohm, 1.9748V, 5% +/-Tol, Through Hole Mount
RES 3.9 OHM 1W 5% AXIAL
AC01 3R9 5% A1
RESISTOR, WIREWOUND, 3.9OHM, 1W, 5%; Resistance:3.9ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:2V; Temperature Coefficient:± 600ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric